33 µH Semi-Shielded Drum Core, Wirewound Inductor 550 mA 552mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRS4018T330MDGJV

DigiKey Part Number
587-6096-2-ND - Tape & Reel (TR)
587-6096-1-ND - Cut Tape (CT)
587-6096-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRS4018T330MDGJV
Description
FIXED IND 33UH 550MA 552 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
33 µH Semi-Shielded Drum Core, Wirewound Inductor 550 mA 552mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
552mOhm Max
Series
Frequency - Self Resonant
12MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.071" (1.80mm)
Current - Saturation (Isat)
700mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.965
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.52800kr.15.28
100kr.1.25720kr.125.72
1.000kr.1.03386kr.1,033.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.0.92964kr.3,253.74
7.000kr.0.87662kr.6,136.34
10.500kr.0.84706kr.8,894.13
17.500kr.0.81127kr.14,197.23
24.500kr.0.78854kr.19,319.23
35.000kr.0.76517kr.26,780.95
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000