
NRS4018T2R2MDGJV | |
---|---|
DigiKey Part Number | 587-3577-2-ND - Tape & Reel (TR) 587-3577-1-ND - Cut Tape (CT) 587-3577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS4018T2R2MDGJV |
Description | FIXED IND 2.2UH 2.2A 50.4MOHM SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.2 A 50.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS4018T2R2MDGJV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 50.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 60MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.73000 | kr.1.73 |
10 | kr.1.44000 | kr.14.40 |
25 | kr.1.32880 | kr.33.22 |
50 | kr.1.25440 | kr.62.72 |
100 | kr.1.18210 | kr.118.21 |
250 | kr.1.09336 | kr.273.34 |
500 | kr.1.03092 | kr.515.46 |
1.000 | kr.0.97203 | kr.972.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.500 | kr.0.87400 | kr.3,059.00 |
7.000 | kr.0.82416 | kr.5,769.12 |
10.500 | kr.0.79637 | kr.8,361.89 |
17.500 | kr.0.76271 | kr.13,347.42 |
24.500 | kr.0.74134 | kr.18,162.83 |
35.000 | kr.0.71937 | kr.25,177.95 |
87.500 | kr.0.70960 | kr.62,090.00 |
Unit Price without VAT: | kr.1.73000 |
---|---|
Unit Price with VAT: | kr.2.16250 |