2.2 µH Semi-Shielded Drum Core, Wirewound Inductor 2.2 A 50.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRS4018T2R2MDGJV

DigiKey Part Number
587-3577-2-ND - Tape & Reel (TR)
587-3577-1-ND - Cut Tape (CT)
587-3577-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRS4018T2R2MDGJV
Description
FIXED IND 2.2UH 2.2A 50.4 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µH Semi-Shielded Drum Core, Wirewound Inductor 2.2 A 50.4mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NRS4018T2R2MDGJV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
50.4mOhm Max
Series
Frequency - Self Resonant
60MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.071" (1.80mm)
Current - Saturation (Isat)
3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRN4018TA-2R2MBourns Inc.4.982SRN4018TA-2R2MCT-NDkr.1.31000Similar
In-Stock: 3.295
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.54100kr.15.41
25kr.1.42760kr.35.69
50kr.1.34660kr.67.33
100kr.1.26930kr.126.93
250kr.1.17416kr.293.54
500kr.1.10710kr.553.55
1.000kr.1.04382kr.1,043.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.0.93857kr.3,284.99
7.000kr.0.88505kr.6,195.35
10.500kr.0.85521kr.8,979.70
17.500kr.0.81907kr.14,333.72
24.500kr.0.79613kr.19,505.19
35.000kr.0.77253kr.27,038.55
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500