15 µH Semi-Shielded Drum Core, Wirewound Inductor 850 mA 252mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRS4018T150MDGJ

DigiKey Part Number
587-2887-2-ND - Tape & Reel (TR)
587-2887-1-ND - Cut Tape (CT)
587-2887-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRS4018T150MDGJ
Description
FIXED IND 15UH 850MA 252 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 µH Semi-Shielded Drum Core, Wirewound Inductor 850 mA 252mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NRS4018T150MDGJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.1A
Mfr
Shielding
Semi-Shielded
Series
DC Resistance (DCR)
252mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
18MHz
Part Status
Active
Operating Temperature
-25°C ~ 120°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.525
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.98900kr.9.89
100kr.0.81410kr.81.41
1.000kr.0.66925kr.669.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.0.59426kr.2,079.91
7.000kr.0.56033kr.3,922.31
10.500kr.0.54142kr.5,684.91
17.500kr.0.51851kr.9,073.93
24.500kr.0.50397kr.12,347.27
35.000kr.0.48900kr.17,115.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000