
| NRS4012T220MDGJV | |
|---|---|
| DigiKey Part Number | 587-NRS4012T220MDGJVTR-ND - Tape & Reel (TR) 587-NRS4012T220MDGJVCT-ND - Cut Tape (CT) 587-NRS4012T220MDGJVDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | NRS4012T220MDGJV | 
| Description | FIXED IND 22UH 620MA 480MOHM SMD | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 22 µH Semi-Shielded Drum Core, Wirewound Inductor 620 mA 480mOhm Max Nonstandard | 
| Datasheet | Datasheet | 
| EDA/CAD Models | NRS4012T220MDGJV Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Drum Core, Wirewound | |
| Material - Core | ||
| Inductance | 22 µH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 500mA | |
| Shielding | Semi-Shielded | |
| DC Resistance (DCR) | 480mOhm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | 18MHz | |
| Ratings | AEC-Q200 | |
| Operating Temperature | -40°C ~ 125°C | |
| Inductance Frequency - Test | 100 kHz | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
| Height - Seated (Max) | 0.047" (1.20mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 | 
| 10 | kr.1.44000 | kr.14.40 | 
| 25 | kr.1.32880 | kr.33.22 | 
| 50 | kr.1.25440 | kr.62.72 | 
| 100 | kr.1.18210 | kr.118.21 | 
| 250 | kr.1.09336 | kr.273.34 | 
| 500 | kr.1.03092 | kr.515.46 | 
| 1.000 | kr.0.97203 | kr.972.03 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.500 | kr.0.85560 | kr.3,850.20 | 
| 9.000 | kr.0.80682 | kr.7,261.38 | 
| 13.500 | kr.0.77962 | kr.10,524.87 | 
| 22.500 | kr.0.74669 | kr.16,800.52 | 
| 31.500 | kr.0.72579 | kr.22,862.39 | 
| 45.000 | kr.0.70960 | kr.31,932.00 | 
| Unit Price without VAT: | kr.1.73000 | 
|---|---|
| Unit Price with VAT: | kr.2.16250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark