4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 1.04 A 144mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRS3015T4R7MNGHV

DigiKey Part Number
587-3562-2-ND - Tape & Reel (TR)
587-3562-1-ND - Cut Tape (CT)
587-3562-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRS3015T4R7MNGHV
Description
FIXED IND 4.7UH 1.04A 144 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 1.04 A 144mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NRS3015T4R7MNGHV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
144mOhm Max
Series
Frequency - Self Resonant
40MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.059" (1.50mm)
Current - Saturation (Isat)
1.02A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.992
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.40100kr.14.01
25kr.1.29840kr.32.46
50kr.1.22360kr.61.18
100kr.1.15320kr.115.32
250kr.1.06664kr.266.66
500kr.1.00578kr.502.89
1.000kr.0.94821kr.948.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.89407kr.1,788.14
4.000kr.0.84303kr.3,372.12
6.000kr.0.81456kr.4,887.36
10.000kr.0.78009kr.7,800.90
14.000kr.0.75821kr.10,614.94
20.000kr.0.73569kr.14,713.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750