Similar
Similar

NRS3015T330MNGH | |
|---|---|
DigiKey Part Number | NRS3015T330MNGH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NRS3015T330MNGH |
Description | FIXED IND 33UH 400MA 936 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 µH Semi-Shielded Drum Core, Wirewound Inductor 400 mA 936mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 400mA |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 936mOhm Max |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 18MHz |
Part Status Active | Operating Temperature -25°C ~ 120°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDCL1V3015-330M-R | Eaton - Electronics Division | 0 | 283-SDCL1V3015-330M-RTR-ND | kr.0.31482 | Similar |
| SRN3015C-330M | Bourns Inc. | 4 | 118-SRN3015C-330MCT-ND | kr.2.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.70907 | kr.1,418.14 |
| Unit Price without VAT: | kr.0.70907 |
|---|---|
| Unit Price with VAT: | kr.0.88634 |



