100 µH Semi-Shielded Drum Core, Wirewound Inductor 550 mA 600mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRM6045T101MMRRV

DigiKey Part Number
587-NRM6045T101MMRRVTR-ND - Tape & Reel (TR)
587-NRM6045T101MMRRVCT-ND - Cut Tape (CT)
587-NRM6045T101MMRRVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRM6045T101MMRRV
Description
FIXED IND 100UH 550MA 600 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 µH Semi-Shielded Drum Core, Wirewound Inductor 550 mA 600mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
600mOhm Max
Series
Frequency - Self Resonant
4MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.177" (4.50mm)
Current - Saturation (Isat)
1.05A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.596
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.2.14900kr.21.49
100kr.1.76630kr.176.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.40355kr.2,105.33
3.000kr.1.32350kr.3,970.50
4.500kr.1.27882kr.5,754.69
7.500kr.1.22473kr.9,185.48
10.500kr.1.19039kr.12,499.10
15.000kr.1.15507kr.17,326.05
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000