
NRH3012T2R2MN | |
|---|---|
DigiKey Part Number | 587-2589-2-ND - Tape & Reel (TR) 587-2589-1-ND - Cut Tape (CT) 587-2589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRH3012T2R2MN |
Description | FIXED IND 2.2UH 1.37A 90MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Drum Core, Wirewound Inductor 1.37 A 90mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRH3012T2R2MN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 78MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.0.92800 | kr.9.28 |
| 100 | kr.0.76420 | kr.76.42 |
| 1.000 | kr.0.62810 | kr.628.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.59219 | kr.1,184.38 |
| 4.000 | kr.0.55835 | kr.2,233.40 |
| 6.000 | kr.0.53949 | kr.3,236.94 |
| 10.000 | kr.0.51663 | kr.5,166.30 |
| 14.000 | kr.0.50213 | kr.7,029.82 |
| 20.000 | kr.0.48720 | kr.9,744.00 |
| 50.000 | kr.0.45091 | kr.22,545.50 |
| 100.000 | kr.0.43680 | kr.43,680.00 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |

