
NRH3012T100MN | |
|---|---|
DigiKey Part Number | 587-2584-2-ND - Tape & Reel (TR) 587-2584-1-ND - Cut Tape (CT) 587-2584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRH3012T100MN |
Description | FIXED IND 10UH 720MA 324 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Drum Core, Wirewound Inductor 720 mA 324mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRH3012T100MN Models |
Category | Current - Saturation (Isat) 730mA |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 324mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 32MHz |
Part Status Active | Operating Temperature -25°C ~ 120°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.91300 | kr.9.13 |
| 100 | kr.0.75320 | kr.75.32 |
| 1.000 | kr.0.61929 | kr.619.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.58388 | kr.1,167.76 |
| 4.000 | kr.0.55054 | kr.2,202.16 |
| 6.000 | kr.0.53193 | kr.3,191.58 |
| 10.000 | kr.0.50939 | kr.5,093.90 |
| 14.000 | kr.0.49508 | kr.6,931.12 |
| 20.000 | kr.0.48036 | kr.9,607.20 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

