
NRH3010T150MN | |
|---|---|
DigiKey Part Number  | 587-2576-2-ND - Tape & Reel (TR) 587-2576-1-ND - Cut Tape (CT) 587-2576-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | NRH3010T150MN  | 
Description  | FIXED IND 15UH 480MA 660MOHM SMD  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 15 µH Semi-Shielded Drum Core, Wirewound Inductor 480 mA 660mOhm Max Nonstandard  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | NRH3010T150MN Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Drum Core, Wirewound  | |
Material - Core  | ||
Inductance  | 15 µH  | |
Tolerance  | ±20%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | 450mA  | |
Shielding  | Semi-Shielded  | |
DC Resistance (DCR)  | 660mOhm Max  | |
Q @ Freq  | -  | |
Frequency - Self Resonant  | 25MHz  | |
Ratings  | -  | |
Operating Temperature  | -25°C ~ 120°C  | |
Inductance Frequency - Test  | 100 kHz  | |
Mounting Type  | Surface Mount  | |
Package / Case  | Nonstandard  | |
Supplier Device Package  | -  | |
Size / Dimension  | 0.118" L x 0.118" W (3.00mm x 3.00mm)  | |
Height - Seated (Max)  | 0.039" (1.00mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 | 
| 10 | kr.1.08800 | kr.10.88 | 
| 100 | kr.0.89340 | kr.89.34 | 
| 1.000 | kr.0.73478 | kr.734.78 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.0.69280 | kr.1,385.60 | 
| 4.000 | kr.0.65323 | kr.2,612.92 | 
| 6.000 | kr.0.63117 | kr.3,787.02 | 
| 10.000 | kr.0.60444 | kr.6,044.40 | 
| 14.000 | kr.0.58747 | kr.8,224.58 | 
| 20.000 | kr.0.57002 | kr.11,400.40 | 
| 50.000 | kr.0.52758 | kr.26,379.00 | 
| 100.000 | kr.0.52000 | kr.52,000.00 | 
| Unit Price without VAT: | kr.1.34000 | 
|---|---|
| Unit Price with VAT: | kr.1.67500 | 

