
NRH3010T100MN | |
---|---|
DigiKey Part Number | 587-2575-2-ND - Tape & Reel (TR) 587-2575-1-ND - Cut Tape (CT) 587-2575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRH3010T100MN |
Description | FIXED IND 10UH 620MA 420MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 620 mA 420mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRH3010T100MN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 600mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 420mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 34MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.34000 | kr.1.34 |
10 | kr.1.08800 | kr.10.88 |
100 | kr.0.89340 | kr.89.34 |
1.000 | kr.0.73478 | kr.734.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.0.69280 | kr.1,385.60 |
4.000 | kr.0.65323 | kr.2,612.92 |
6.000 | kr.0.63117 | kr.3,787.02 |
10.000 | kr.0.60444 | kr.6,044.40 |
14.000 | kr.0.58747 | kr.8,224.58 |
20.000 | kr.0.57002 | kr.11,400.40 |
50.000 | kr.0.52758 | kr.26,379.00 |
100.000 | kr.0.52000 | kr.52,000.00 |
Unit Price without VAT: | kr.1.34000 |
---|---|
Unit Price with VAT: | kr.1.67500 |