Similar

NRH2412T1R5NNGH | |
|---|---|
DigiKey Part Number | 587-3442-2-ND - Tape & Reel (TR) 587-3442-1-ND - Cut Tape (CT) 587-3442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRH2412T1R5NNGH |
Description | FIXED IND 1.5UH 1.15A 100 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Semi-Shielded Drum Core, Wirewound Inductor 1.15 A 100mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRH2412T1R5NNGH Models |
Category | Current - Saturation (Isat) 2.1A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 100mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 89MHz |
Part Status Active | Operating Temperature -25°C ~ 120°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.094" L x 0.094" W (2.40mm x 2.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRN2512-1R5M | Bourns Inc. | 728 | SRN2512-1R5MCT-ND | kr.1.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.47981 | kr.1,199.53 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |


