22 µH Semi-Shielded Drum Core, Wirewound Inductor 300 mA 1.764Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRH2410T220MNV

DigiKey Part Number
587-3539-2-ND - Tape & Reel (TR)
587-3539-1-ND - Cut Tape (CT)
587-3539-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRH2410T220MNV
Description
FIXED IND 22UH 300MA 1.764 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 µH Semi-Shielded Drum Core, Wirewound Inductor 300 mA 1.764Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NRH2410T220MNV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
1.764Ohm Max
Series
Frequency - Self Resonant
22MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.094" L x 0.094" W (2.40mm x 2.40mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Current - Saturation (Isat)
390mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.718
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.54100kr.15.41
25kr.1.42280kr.35.57
50kr.1.34160kr.67.08
100kr.1.26420kr.126.42
250kr.1.16960kr.292.40
500kr.1.10278kr.551.39
1.000kr.1.03970kr.1,039.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.96196kr.2,404.90
5.000kr.0.90706kr.4,535.30
7.500kr.0.87645kr.6,573.38
12.500kr.0.83939kr.10,492.38
17.500kr.0.81586kr.14,277.55
25.000kr.0.79165kr.19,791.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000