
NRH2410T220MNV | |
|---|---|
DigiKey Part Number | 587-3539-2-ND - Tape & Reel (TR) 587-3539-1-ND - Cut Tape (CT) 587-3539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRH2410T220MNV |
Description | FIXED IND 22UH 300MA 1.764 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Drum Core, Wirewound Inductor 300 mA 1.764Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRH2410T220MNV Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 1.764Ohm Max |
Series | Frequency - Self Resonant 22MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.094" L x 0.094" W (2.40mm x 2.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 390mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.54100 | kr.15.41 |
| 25 | kr.1.42280 | kr.35.57 |
| 50 | kr.1.34160 | kr.67.08 |
| 100 | kr.1.26420 | kr.126.42 |
| 250 | kr.1.16960 | kr.292.40 |
| 500 | kr.1.10278 | kr.551.39 |
| 1.000 | kr.1.03970 | kr.1,039.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.96196 | kr.2,404.90 |
| 5.000 | kr.0.90706 | kr.4,535.30 |
| 7.500 | kr.0.87645 | kr.6,573.38 |
| 12.500 | kr.0.83939 | kr.10,492.38 |
| 17.500 | kr.0.81586 | kr.14,277.55 |
| 25.000 | kr.0.79165 | kr.19,791.25 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

