NRH2410T100MN is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Taiyo Yuden
In Stock: 2.680
Unit Price: kr.0.89000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.95955
Datasheet
10 µH Semi-Shielded Drum Core, Wirewound Inductor 450 mA 828mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRH2410T100MN

DigiKey Part Number
587-2384-2-ND - Tape & Reel (TR)
587-2384-1-ND - Cut Tape (CT)
587-2384-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRH2410T100MN
Description
FIXED IND 10UH 450MA 828 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µH Semi-Shielded Drum Core, Wirewound Inductor 450 mA 828mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NRH2410T100MN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
550mA
Mfr
Shielding
Semi-Shielded
Series
DC Resistance (DCR)
828mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
32MHz
Part Status
Active
Operating Temperature
-25°C ~ 120°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.094" L x 0.094" W (2.40mm x 2.40mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSXNE2424KKT100MNTaiyo Yuden2.680587-LSXNE2424KKT100MNCT-NDkr.0.89000Direct
LMLP0202M100CTARKYOCERA AVX0478-LMLP0202M100CTARTR-NDkr.0.95955Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.74800kr.7.48
100kr.0.61500kr.61.50
1.000kr.0.50549kr.505.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.46766kr.1,169.15
5.000kr.0.44095kr.2,204.75
7.500kr.0.42605kr.3,195.38
12.500kr.0.40800kr.5,100.00
17.500kr.0.39654kr.6,939.45
25.000kr.0.38475kr.9,618.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250