
NR8040T680M | |
|---|---|
DigiKey Part Number | 587-2637-2-ND - Tape & Reel (TR) 587-2637-1-ND - Cut Tape (CT) 587-2637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NR8040T680M |
Description | FIXED IND 68UH 1.1A 299 MOHM SMD |
Customer Reference | |
Detailed Description | 68 µH Semi-Shielded Drum Core, Wirewound Inductor 1.1 A 299mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NR8040T680M Models |
Category | Current - Saturation (Isat) 1.2A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 299mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 7MHz |
Part Status Obsolete | Operating Temperature -25°C ~ 120°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSXBH8080YKL680M | Taiyo Yuden | 320 | 587-LSXBH8080YKL680MCT-ND | kr.2.60000 | Direct |
| LBXNH8080YKL680MJG | Taiyo Yuden | 0 | 587-LBXNH8080YKL680MJGTR-ND | kr.1.93719 | MFR Recommended |
| LCXNH8080YKL680MJG | Taiyo Yuden | 947 | 587-LCXNH8080YKL680MJGCT-ND | kr.3.55000 | MFR Recommended |
| LLXNH8080YKL680MJG | Taiyo Yuden | 0 | 587-LLXNH8080YKL680MJGTR-ND | kr.1.13004 | MFR Recommended |
| LMXNH8080YKL680MJG | Taiyo Yuden | 0 | 587-LMXNH8080YKL680MJGTR-ND | kr.1.93719 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.2.16200 | kr.21.62 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

