
NR8040T470M | |
|---|---|
DigiKey Part Number | 587-2003-2-ND - Tape & Reel (TR) 587-2003-1-ND - Cut Tape (CT) 587-2003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NR8040T470M |
Description | FIXED IND 47UH 1.4A 195 MOHM SMD |
Customer Reference | |
Detailed Description | 47 µH Semi-Shielded Drum Core, Wirewound Inductor 1.4 A 195mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NR8040T470M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 195mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 |
| 10 | kr.1.58700 | kr.15.87 |
| 100 | kr.1.30500 | kr.130.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.07302 | kr.1,073.02 |
| 2.000 | kr.1.01175 | kr.2,023.50 |
| 3.000 | kr.0.97754 | kr.2,932.62 |
| 5.000 | kr.0.93614 | kr.4,680.70 |
| 7.000 | kr.0.90985 | kr.6,368.95 |
| 10.000 | kr.0.88281 | kr.8,828.10 |
| 25.000 | kr.0.81705 | kr.20,426.25 |
| 50.000 | kr.0.79200 | kr.39,600.00 |
| Unit Price without VAT: | kr.1.92000 |
|---|---|
| Unit Price with VAT: | kr.2.40000 |

