NR804
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NR8040T470M

DigiKey Part Number
587-2003-2-ND - Tape & Reel (TR)
587-2003-1-ND - Cut Tape (CT)
587-2003-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NR8040T470M
Description
FIXED IND 47UH 1.4A 195 MOHM SMD
Customer Reference
Detailed Description
47 µH Semi-Shielded Drum Core, Wirewound Inductor 1.4 A 195mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NR8040T470M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
47 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.5A
Shielding
Semi-Shielded
DC Resistance (DCR)
195mOhm Max
Q @ Freq
-
Frequency - Self Resonant
8MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 218
Check for Additional Incoming Stock
Last Time Buy Date: 31/03/2026
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.07302kr.1,073.02
2.000kr.1.01175kr.2,023.50
3.000kr.0.97754kr.2,932.62
5.000kr.0.93614kr.4,680.70
7.000kr.0.90985kr.6,368.95
10.000kr.0.88281kr.8,828.10
25.000kr.0.81705kr.20,426.25
50.000kr.0.79200kr.39,600.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.94000kr.1.94
10kr.1.60000kr.16.00
100kr.1.31520kr.131.52
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.92000kr.1.92
10kr.1.58700kr.15.87
100kr.1.30500kr.130.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.92000
Unit Price with VAT:kr.2.40000