68 µH Semi-Shielded Drum Core, Wirewound Inductor 900 mA 429mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NR6045T680M

DigiKey Part Number
587-2635-2-ND - Tape & Reel (TR)
587-2635-1-ND - Cut Tape (CT)
587-2635-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NR6045T680M
Description
FIXED IND 68UH 900MA 429 MOHM
Customer Reference
Detailed Description
68 µH Semi-Shielded Drum Core, Wirewound Inductor 900 mA 429mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NR6045T680M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1A
Mfr
Shielding
Semi-Shielded
Series
DC Resistance (DCR)
429mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
4MHz
Part Status
Obsolete
Operating Temperature
-25°C ~ 120°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.177" (4.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LBXND6060YEL680MMGTaiyo Yuden0587-LBXND6060YEL680MMGTR-NDkr.1.40744MFR Recommended
LCXND6060YEL680MMGTaiyo Yuden1.478587-LCXND6060YEL680MMGCT-NDkr.2.79000MFR Recommended
LLXND6060YEL680MMGTaiyo Yuden0587-LLXND6060YEL680MMGTR-NDkr.0.90671MFR Recommended
LMXND6060YEL680MMGTaiyo Yuden0587-LMXND6060YEL680MMGTR-NDkr.1.40744MFR Recommended
LSXND6060YEL680MMGTaiyo Yuden1.538587-LSXND6060YEL680MMGCT-NDkr.1.78000MFR Recommended
In-Stock: 7.036
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.57200kr.15.72
100kr.1.29530kr.129.53
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.0.98959kr.1,484.38
3.000kr.0.93308kr.2,799.24
4.500kr.0.90158kr.4,057.11
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500