
NR6045T101M | |
|---|---|
DigiKey Part Number | 587-2084-2-ND - Tape & Reel (TR) 587-2084-1-ND - Cut Tape (CT) 587-2084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NR6045T101M |
Description | FIXED IND 100UH 700MA 650 MOHM |
Customer Reference | |
Detailed Description | 100 µH Semi-Shielded Drum Core, Wirewound Inductor 700 mA 650mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NR6045T101M Models |
Category | Current - Saturation (Isat) 800mA |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 650mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 3MHz |
Part Status Obsolete | Operating Temperature -25°C ~ 120°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSXBD6060YEL101M | Taiyo Yuden | 1.500 | 587-LSXBD6060YEL101MCT-ND | kr.0.98959 | Direct |
| LBXND6060YEL101MMG | Taiyo Yuden | 0 | 587-LBXND6060YEL101MMGTR-ND | kr.1.40744 | MFR Recommended |
| LCXND6060YEL101MMG | Taiyo Yuden | 1.850 | 587-LCXND6060YEL101MMGCT-ND | kr.2.85000 | MFR Recommended |
| LLXND6060YEL101MMG | Taiyo Yuden | 0 | 587-LLXND6060YEL101MMGTR-ND | kr.0.90671 | MFR Recommended |
| LMXND6060YEL101MMG | Taiyo Yuden | 0 | 587-LMXND6060YEL101MMGTR-ND | kr.1.40744 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.57200 | kr.15.72 |
| 100 | kr.1.29530 | kr.129.53 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

