NR6012 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NR6045T100M

DigiKey Part Number
587-2081-2-ND - Tape & Reel (TR)
587-2081-1-ND - Cut Tape (CT)
587-2081-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NR6045T100M
Description
FIXED IND 10UH 2.5A 61.1MOHM SMD
Customer Reference
Detailed Description
10 µH Semi-Shielded Drum Core, Wirewound Inductor 2.5 A 61.1mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NR6045T100M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3A
Shielding
Semi-Shielded
DC Resistance (DCR)
61.1mOhm Max
Q @ Freq
-
Frequency - Self Resonant
12MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 351.387
Check for Additional Incoming Stock
Last Time Buy Date: 31/03/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.60000kr.1.60
10kr.1.29300kr.12.93
100kr.1.06500kr.106.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.0.71923kr.1,078.85
3.000kr.0.67817kr.2,034.51
4.500kr.0.65525kr.2,948.62
7.500kr.0.63200kr.4,740.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.60000
Unit Price with VAT:kr.2.00000