10 µH Semi-Shielded Drum Core, Wirewound Inductor 2.5 A 61.1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NR6045T100M

DigiKey Part Number
587-2081-2-ND - Tape & Reel (TR)
587-2081-1-ND - Cut Tape (CT)
587-2081-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NR6045T100M
Description
FIXED IND 10UH 2.5A 61.1 MOHM
Customer Reference
Detailed Description
10 µH Semi-Shielded Drum Core, Wirewound Inductor 2.5 A 61.1mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NR6045T100M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3A
Mfr
Shielding
Semi-Shielded
Series
DC Resistance (DCR)
61.1mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
12MHz
Part Status
Obsolete
Operating Temperature
-25°C ~ 120°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.177" (4.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LBXND6060YEL100MMGTaiyo Yuden0587-LBXND6060YEL100MMGTR-NDkr.1.40744MFR Recommended
LCXND6060YEL100MMGTaiyo Yuden463587-LCXND6060YEL100MMGCT-NDkr.2.85000MFR Recommended
LLXND6060YEL100MMGTaiyo Yuden0587-LLXND6060YEL100MMGTR-NDkr.0.90671MFR Recommended
LMXND6060YEL100MMGTaiyo Yuden0587-LMXND6060YEL100MMGTR-NDkr.1.40262MFR Recommended
LSXND6060YEL100MMGTaiyo Yuden640587-LSXND6060YEL100MMGCT-NDkr.1.78000MFR Recommended
In-Stock: 12.312
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.0.87175kr.1,307.62
3.000kr.0.82198kr.2,465.94
4.500kr.0.79420kr.3,573.90
7.500kr.0.76057kr.5,704.27
10.500kr.0.73922kr.7,761.81
Manufacturers Standard Package
Unit Price without VAT:kr.0.87175
Unit Price with VAT:kr.1.08969