NR6028T150M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NR6028T330M

DigiKey Part Number
587-2631-2-ND - Tape & Reel (TR)
587-2631-1-ND - Cut Tape (CT)
587-2631-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NR6028T330M
Description
FIXED IND 33UH 1.1A 286 MOHM SMD
Customer Reference
Detailed Description
33 µH Semi-Shielded Drum Core, Wirewound Inductor 1.1 A 286mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NR6028T330M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
33 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.1A
Shielding
Semi-Shielded
DC Resistance (DCR)
286mOhm Max
Q @ Freq
-
Frequency - Self Resonant
10MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.110" (2.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64.108
Check for Additional Incoming Stock
Last Time Buy Date: 31/03/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.1.15200kr.11.52
100kr.0.94460kr.94.46
1.000kr.0.77690kr.776.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.62259kr.1,245.18
4.000kr.0.58706kr.2,348.24
6.000kr.0.56723kr.3,403.38
10.000kr.0.55320kr.5,532.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250