
NR6020T2R2N | |
|---|---|
DigiKey Part Number | 587-2071-2-ND - Tape & Reel (TR) 587-2071-1-ND - Cut Tape (CT) 587-2071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NR6020T2R2N |
Description | FIXED IND 2.2UH 2.7A 40.8 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Drum Core, Wirewound Inductor 2.7 A 40.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NR6020T2R2N Models |
Category | Current - Saturation (Isat) 3.2A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 40.8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 73MHz |
Part Status Obsolete | Operating Temperature -25°C ~ 120°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSXBD6060WKL2R2N | Taiyo Yuden | 2.500 | 587-LSXBD6060WKL2R2NCT-ND | kr.1.03694 | Direct |
| LBXND6060WKL2R2NMG | Taiyo Yuden | 0 | 587-LBXND6060WKL2R2NMGTR-ND | kr.1.24779 | MFR Recommended |
| LCXND6060WKL2R2NMG | Taiyo Yuden | 0 | 587-LCXND6060WKL2R2NMGTR-ND | kr.1.39718 | MFR Recommended |
| LLXND6060WKL2R2NMG | Taiyo Yuden | 0 | 587-LLXND6060WKL2R2NMGTR-ND | kr.0.91164 | MFR Recommended |
| LMXND6060WKL2R2NMG | Taiyo Yuden | 0 | 587-LMXND6060WKL2R2NMGTR-ND | kr.1.24779 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.65500 | kr.16.55 |
| 100 | kr.1.36310 | kr.136.31 |
| 1.000 | kr.1.12079 | kr.1,120.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.03694 | kr.2,592.35 |
| 5.000 | kr.0.97782 | kr.4,889.10 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

