NR6020T100M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: kr.1.37862

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: kr.1.39718

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.91164
Datasheet

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: kr.1.37862

MFR Recommended


Taiyo Yuden
In Stock: 1.047
Unit Price: kr.1.84000

Similar


Pulse Electronics
In Stock: 0
Unit Price: kr.1.15065
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: kr.1.15065
Datasheet
10 µH Shielded Drum Core, Wirewound Inductor 1.4 A 150mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NR6020T100M

DigiKey Part Number
587-2073-2-ND - Tape & Reel (TR)
587-2073-1-ND - Cut Tape (CT)
587-2073-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NR6020T100M
Description
FIXED IND 10UH 1.4A 150 MOHM SMD
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 1.4 A 150mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NR6020T100M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.7A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
150mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
18MHz
Part Status
Obsolete
Operating Temperature
-25°C ~ 120°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LBXND6060WKL100MMGTaiyo Yuden0587-LBXND6060WKL100MMGTR-NDkr.1.37862MFR Recommended
LCXND6060WKL100MMGTaiyo Yuden0587-LCXND6060WKL100MMGTR-NDkr.1.39718MFR Recommended
LLXND6060WKL100MMGTaiyo Yuden0587-LLXND6060WKL100MMGTR-NDkr.0.91164MFR Recommended
LMXND6060WKL100MMGTaiyo Yuden0587-LMXND6060WKL100MMGTR-NDkr.1.37862MFR Recommended
LSXND6060WKL100MMGTaiyo Yuden1.047587-LSXND6060WKL100MMGCT-NDkr.1.84000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes