
| NR5040T6R8M | |
|---|---|
| DigiKey Part Number | 587-2374-2-ND - Tape & Reel (TR) 587-2374-1-ND - Cut Tape (CT) 587-2374-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | NR5040T6R8M | 
| Description | FIXED IND 6.8UH 2.3A 63.7MOHM SM | 
| Customer Reference | |
| Detailed Description | 6.8 µH Semi-Shielded Drum Core, Wirewound Inductor 2.3 A 63.7mOhm Max Nonstandard | 
| Datasheet | Datasheet | 
| EDA/CAD Models | NR5040T6R8M Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Last Time Buy | |
| Type | Drum Core, Wirewound | |
| Material - Core | ||
| Inductance | 6.8 µH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 2.6A | |
| Shielding | Semi-Shielded | |
| DC Resistance (DCR) | 63.7mOhm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | 21MHz | |
| Ratings | - | |
| Operating Temperature | -25°C ~ 120°C | |
| Inductance Frequency - Test | 100 kHz | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
| Height - Seated (Max) | 0.157" (4.00mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 | 
| 10 | kr.1.55500 | kr.15.55 | 
| 100 | kr.1.28130 | kr.128.13 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.500 | kr.1.01785 | kr.1,526.77 | 
| 3.000 | kr.0.95974 | kr.2,879.22 | 
| 4.500 | kr.0.92733 | kr.4,172.98 | 
| 7.500 | kr.0.88809 | kr.6,660.68 | 
| 10.500 | kr.0.86316 | kr.9,063.18 | 
| 15.000 | kr.0.83753 | kr.12,562.95 | 
| 37.500 | kr.0.77600 | kr.29,100.00 | 
| Unit Price without VAT: | kr.1.92000 | 
|---|---|
| Unit Price with VAT: | kr.2.40000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark