
NR5040T6R8M | |
|---|---|
DigiKey Part Number | 587-2374-2-ND - Tape & Reel (TR) 587-2374-1-ND - Cut Tape (CT) 587-2374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NR5040T6R8M |
Description | FIXED IND 6.8UH 2.3A 63.7 MOHM |
Customer Reference | |
Detailed Description | 6.8 µH Semi-Shielded Drum Core, Wirewound Inductor 2.3 A 63.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NR5040T6R8M Models |
Category | Current - Saturation (Isat) 2.6A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 63.7mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 21MHz |
Part Status Obsolete | Operating Temperature -25°C ~ 120°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSXBD5050YAL6R8M | Taiyo Yuden | 1.000 | 587-LSXBD5050YAL6R8MCT-ND | kr.1.90000 | Direct |
| LBXND5050YAL6R8MMG | Taiyo Yuden | 0 | 587-LBXND5050YAL6R8MMGTR-ND | kr.1.34687 | MFR Recommended |
| LCXND5050YAL6R8MMG | Taiyo Yuden | 2.775 | 587-LCXND5050YAL6R8MMGCT-ND | kr.2.54000 | MFR Recommended |
| LLXND5050YAL6R8MMG | Taiyo Yuden | 0 | 587-LLXND5050YAL6R8MMGTR-ND | kr.0.79415 | MFR Recommended |
| LMXND5050YAL6R8MMG | Taiyo Yuden | 0 | 587-LMXND5050YAL6R8MMGTR-ND | kr.1.34687 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.60400 | kr.16.04 |
| 100 | kr.1.32000 | kr.132.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.04863 | kr.1,572.94 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

