
NR5040T4R7N | |
|---|---|
DigiKey Part Number | 587-2373-2-ND - Tape & Reel (TR) 587-2373-1-ND - Cut Tape (CT) 587-2373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NR5040T4R7N |
Description | FIXED IND 4.7UH 3.1A 37.7MOHM SM |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 3.1 A 37.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NR5040T4R7N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.3A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 37.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 28MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.1.22200 | kr.12.22 |
| 100 | kr.1.00420 | kr.100.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.0.79783 | kr.1,196.75 |
| 3.000 | kr.0.75223 | kr.2,256.69 |
| 4.500 | kr.0.72683 | kr.3,270.73 |
| 7.500 | kr.0.69604 | kr.5,220.30 |
| 10.500 | kr.0.67649 | kr.7,103.15 |
| 15.000 | kr.0.65639 | kr.9,845.85 |
| 37.500 | kr.0.60751 | kr.22,781.62 |
| 75.000 | kr.0.59200 | kr.44,400.00 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

