
| NR5040T4R7N | |
|---|---|
| DigiKey Part Number | 587-2373-2-ND - Tape & Reel (TR) 587-2373-1-ND - Cut Tape (CT) 587-2373-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | NR5040T4R7N | 
| Description | FIXED IND 4.7UH 3.1A 37.7MOHM SM | 
| Customer Reference | |
| Detailed Description | 4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 3.1 A 37.7mOhm Max Nonstandard | 
| Datasheet | Datasheet | 
| EDA/CAD Models | NR5040T4R7N Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Last Time Buy | |
| Type | Drum Core, Wirewound | |
| Material - Core | ||
| Inductance | 4.7 µH | |
| Tolerance | ±30% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 3.3A | |
| Shielding | Semi-Shielded | |
| DC Resistance (DCR) | 37.7mOhm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | 28MHz | |
| Ratings | - | |
| Operating Temperature | -25°C ~ 120°C | |
| Inductance Frequency - Test | 100 kHz | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
| Height - Seated (Max) | 0.161" (4.10mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 | 
| 10 | kr.1.22200 | kr.12.22 | 
| 100 | kr.1.00420 | kr.100.42 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.500 | kr.0.79783 | kr.1,196.75 | 
| 3.000 | kr.0.75223 | kr.2,256.69 | 
| 4.500 | kr.0.72683 | kr.3,270.73 | 
| 7.500 | kr.0.69604 | kr.5,220.30 | 
| 10.500 | kr.0.67649 | kr.7,103.15 | 
| 15.000 | kr.0.65639 | kr.9,845.85 | 
| 37.500 | kr.0.60751 | kr.22,781.62 | 
| 75.000 | kr.0.59200 | kr.44,400.00 | 
| Unit Price without VAT: | kr.1.47000 | 
|---|---|
| Unit Price with VAT: | kr.1.83750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark