47 µH Semi-Shielded Drum Core, Wirewound Inductor 420 mA 780mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NR4018T470M

DigiKey Part Number
587-1670-2-ND - Tape & Reel (TR)
587-1670-1-ND - Cut Tape (CT)
587-1670-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NR4018T470M
Description
FIXED IND 47UH 420MA 780MOHM SMD
Customer Reference
Detailed Description
47 µH Semi-Shielded Drum Core, Wirewound Inductor 420 mA 780mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NR4018T470M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
570mA
Shielding
Semi-Shielded
DC Resistance (DCR)
780mOhm Max
Q @ Freq
-
Frequency - Self Resonant
10MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32.647
Check for Additional Incoming Stock
Last Time Buy Date: 31/03/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.29000kr.1.29
10kr.1.06400kr.10.64
100kr.0.87590kr.87.59
1.000kr.0.72001kr.720.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.0.64736kr.2,265.76
7.000kr.0.61042kr.4,272.94
10.500kr.0.58982kr.6,193.11
17.500kr.0.56487kr.9,885.23
24.500kr.0.54903kr.13,451.24
35.000kr.0.53274kr.18,645.90
87.500kr.0.50794kr.44,444.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.29000
Unit Price with VAT:kr.1.61250