
| NR4018T221M | |
|---|---|
| DigiKey Part Number | 587-1668-2-ND - Tape & Reel (TR) 587-1668-1-ND - Cut Tape (CT) 587-1668-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | NR4018T221M | 
| Description | FIXED IND 220UH 170MA 4.8OHM SMD | 
| Customer Reference | |
| Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 170 mA 4.8Ohm Max Nonstandard | 
| Datasheet | Datasheet | 
| EDA/CAD Models | NR4018T221M Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Last Time Buy | |
| Type | Drum Core, Wirewound | |
| Material - Core | ||
| Inductance | 220 µH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 270mA | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 4.8Ohm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | 4MHz | |
| Ratings | - | |
| Operating Temperature | -25°C ~ 120°C | |
| Inductance Frequency - Test | 100 kHz | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
| Height - Seated (Max) | 0.071" (1.80mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 | 
| 10 | kr.1.39500 | kr.13.95 | 
| 100 | kr.1.14940 | kr.114.94 | 
| 1.000 | kr.0.94534 | kr.945.34 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.500 | kr.0.85003 | kr.2,975.11 | 
| 7.000 | kr.0.80155 | kr.5,610.85 | 
| 10.500 | kr.0.77451 | kr.8,132.36 | 
| 17.500 | kr.0.74177 | kr.12,980.98 | 
| 24.500 | kr.0.72099 | kr.17,664.26 | 
| 35.000 | kr.0.69961 | kr.24,486.35 | 
| 87.500 | kr.0.68800 | kr.60,200.00 | 
| Unit Price without VAT: | kr.1.73000 | 
|---|---|
| Unit Price with VAT: | kr.2.16250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark