1 µH Semi-Shielded Drum Core, Wirewound Inductor 1.83 A 36mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NR4018T1R0N

DigiKey Part Number
587-1666-2-ND - Tape & Reel (TR)
587-1666-1-ND - Cut Tape (CT)
587-1666-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NR4018T1R0N
Description
FIXED IND 1UH 1.83A 36 MOHM SMD
Customer Reference
Detailed Description
1 µH Semi-Shielded Drum Core, Wirewound Inductor 1.83 A 36mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NR4018T1R0N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
4A
Mfr
Shielding
Semi-Shielded
Series
DC Resistance (DCR)
36mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
80MHz
Part Status
Obsolete
Operating Temperature
-25°C ~ 120°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LBXND4040TKL1R0NDGTaiyo Yuden0587-LBXND4040TKL1R0NDGTR-NDkr.0.10396MFR Recommended
LCXND4040TKL1R0NDGTaiyo Yuden42587-LCXND4040TKL1R0NDGCT-NDkr.0.22000MFR Recommended
LLXND4040TKL1R0NDGTaiyo Yuden0587-LLXND4040TKL1R0NDGTR-NDkr.0.06947MFR Recommended
LMXND4040TKL1R0NDGTaiyo Yuden0587-LMXND4040TKL1R0NDGTR-NDkr.0.10396MFR Recommended
LSXND4040TKL1R0NDGTaiyo Yuden274587-LSXND4040TKL1R0NDGCT-NDkr.0.15000MFR Recommended
In-Stock: 395
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.43900kr.14.39
100kr.1.18430kr.118.43
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500