NR4018T151M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NR4018T151M

DigiKey Part Number
587-2623-2-ND - Tape & Reel (TR)
587-2623-1-ND - Cut Tape (CT)
587-2623-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NR4018T151M
Description
FIXED IND 150UH 220MA 3 OHM SMD
Customer Reference
Detailed Description
150 µH Shielded Drum Core, Wirewound Inductor 220 mA 3Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NR4018T151M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
150 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
310mA
Shielding
Shielded
DC Resistance (DCR)
3Ohm Max
Q @ Freq
-
Frequency - Self Resonant
5.5MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.546
Check for Additional Incoming Stock
Last Time Buy Date: 31/03/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.73000kr.1.73
10kr.1.39500kr.13.95
100kr.1.14940kr.114.94
1.000kr.0.94534kr.945.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.0.85003kr.2,975.11
7.000kr.0.80155kr.5,610.85
10.500kr.0.77451kr.8,132.36
17.500kr.0.74177kr.12,980.98
24.500kr.0.72099kr.17,664.26
35.000kr.0.69961kr.24,486.35
87.500kr.0.68800kr.60,200.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.73000
Unit Price with VAT:kr.2.16250