22 µH Semi-Shielded Drum Core, Wirewound Inductor 540 mA 576mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NR4012T220M

DigiKey Part Number
587-1660-2-ND - Tape & Reel (TR)
587-1660-1-ND - Cut Tape (CT)
587-1660-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NR4012T220M
Description
FIXED IND 22UH 540MA 576MOHM SMD
Customer Reference
Detailed Description
22 µH Semi-Shielded Drum Core, Wirewound Inductor 540 mA 576mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NR4012T220M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
510mA
Shielding
Semi-Shielded
DC Resistance (DCR)
576mOhm Max
Q @ Freq
-
Frequency - Self Resonant
18MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.416
Check for Additional Incoming Stock
Last Time Buy Date: 31/03/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.87000kr.1.87
10kr.1.54200kr.15.42
100kr.1.26740kr.126.74
1.000kr.1.04200kr.1,042.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.500kr.0.91722kr.4,127.49
9.000kr.0.86495kr.7,784.55
13.500kr.0.83579kr.11,283.17
22.500kr.0.80050kr.18,011.25
31.500kr.0.77809kr.24,509.83
45.000kr.0.76594kr.34,467.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.87000
Unit Price with VAT:kr.2.33750