
NR4012T100M | |
|---|---|
DigiKey Part Number | 587-1659-2-ND - Tape & Reel (TR) 587-1659-1-ND - Cut Tape (CT) 587-1659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NR4012T100M |
Description | FIXED IND 10UH 770MA 288MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 770 mA 288mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NR4012T100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 740mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 288mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 28MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.87000 | kr.1.87 |
| 10 | kr.1.54200 | kr.15.42 |
| 100 | kr.1.26740 | kr.126.74 |
| 1.000 | kr.1.04200 | kr.1,042.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.0.91722 | kr.4,127.49 |
| 9.000 | kr.0.86495 | kr.7,784.55 |
| 13.500 | kr.0.83579 | kr.11,283.17 |
| 22.500 | kr.0.80050 | kr.18,011.25 |
| 31.500 | kr.0.77809 | kr.24,509.83 |
| 45.000 | kr.0.76594 | kr.34,467.30 |
| Unit Price without VAT: | kr.1.87000 |
|---|---|
| Unit Price with VAT: | kr.2.33750 |

