NR4012T100M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.13983

MFR Recommended


Taiyo Yuden
In Stock: 2.320
Unit Price: kr.0.29000

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.09713
Datasheet

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.13983

MFR Recommended


Taiyo Yuden
In Stock: 758
Unit Price: kr.0.21000
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: kr.0.18728
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: kr.0.18728
Datasheet
10 µH Shielded Drum Core, Wirewound Inductor 770 mA 288mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NR4012T100M

DigiKey Part Number
587-1659-2-ND - Tape & Reel (TR)
587-1659-1-ND - Cut Tape (CT)
587-1659-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NR4012T100M
Description
FIXED IND 10UH 770MA 288 MOHM
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 770 mA 288mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NR4012T100M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
740mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
288mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
28MHz
Part Status
Obsolete
Operating Temperature
-25°C ~ 120°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LBXND4040MKL100MDGTaiyo Yuden0587-LBXND4040MKL100MDGTR-NDkr.0.13983MFR Recommended
LCXND4040MKL100MDGTaiyo Yuden2.320587-LCXND4040MKL100MDGCT-NDkr.0.29000MFR Recommended
LLXND4040MKL100MDGTaiyo Yuden0587-LLXND4040MKL100MDGTR-NDkr.0.09713MFR Recommended
LMXND4040MKL100MDGTaiyo Yuden0587-LMXND4040MKL100MDGTR-NDkr.0.13983MFR Recommended
LSXND4040MKL100MDGTaiyo Yuden758587-LSXND4040MKL100MDGCT-NDkr.0.21000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes