NR3015 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NR3015T1R0N

DigiKey Part Number
587-1647-2-ND - Tape & Reel (TR)
587-1647-1-ND - Cut Tape (CT)
587-1647-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NR3015T1R0N
Description
FIXED IND 1UH 2.1A 36 MOHM SMD
Customer Reference
Detailed Description
1 µH Semi-Shielded Drum Core, Wirewound Inductor 2.1 A 36mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NR3015T1R0N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
1 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2.1A
Shielding
Semi-Shielded
DC Resistance (DCR)
36mOhm Max
Q @ Freq
-
Frequency - Self Resonant
100MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32.030
Check for Additional Incoming Stock
Last Time Buy Date: 31/03/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.1.15800kr.11.58
100kr.0.94980kr.94.98
1.000kr.0.78125kr.781.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.73658kr.1,473.16
4.000kr.0.69453kr.2,778.12
6.000kr.0.67106kr.4,026.36
10.000kr.0.64265kr.6,426.50
14.000kr.0.62461kr.8,744.54
20.000kr.0.60606kr.12,121.20
50.000kr.0.56095kr.28,047.50
100.000kr.0.55664kr.55,664.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250