MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended

NR3010T470M | |
|---|---|
DigiKey Part Number | 587-1639-2-ND - Tape & Reel (TR) 587-1639-1-ND - Cut Tape (CT) 587-1639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NR3010T470M |
Description | FIXED IND 47UH 235MA 2.46OHM SMD |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 235 mA 2.46Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NR3010T470M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 220mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.46Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 17MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.81000 | kr.1.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.93580 | kr.1,871.60 |
| Unit Price without VAT: | kr.1.81000 |
|---|---|
| Unit Price with VAT: | kr.2.26250 |





