NR3010T470M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.10085

MFR Recommended


Taiyo Yuden
In Stock: 1.205
Unit Price: kr.0.19000
Datasheet

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.08792
Datasheet

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.10085

MFR Recommended


Taiyo Yuden
In Stock: 1.258
Unit Price: kr.0.16000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.1.15876
Datasheet
47 µH Shielded Drum Core, Wirewound Inductor 235 mA 2.46Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NR3010T470M

DigiKey Part Number
587-1639-2-ND - Tape & Reel (TR)
587-1639-1-ND - Cut Tape (CT)
587-1639-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NR3010T470M
Description
FIXED IND 47UH 235MA 2.46 OHM
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 235 mA 2.46Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NR3010T470M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
220mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
2.46Ohm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
17MHz
Part Status
Obsolete
Operating Temperature
-25°C ~ 120°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LBXNE3030KKT470MNTaiyo Yuden0587-LBXNE3030KKT470MNTR-NDkr.0.10085MFR Recommended
LCXNE3030KKT470MNTaiyo Yuden1.205587-LCXNE3030KKT470MNCT-NDkr.0.19000MFR Recommended
LLXNE3030KKT470MNTaiyo Yuden0587-LLXNE3030KKT470MNTR-NDkr.0.08792MFR Recommended
LMXNE3030KKT470MNTaiyo Yuden0587-LMXNE3030KKT470MNTR-NDkr.0.10085MFR Recommended
LSXNE3030KKT470MNTaiyo Yuden1.258587-LSXNE3030KKT470MNCT-NDkr.0.16000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes