
NR3010T2R2M | |
|---|---|
DigiKey Part Number | 587-1638-2-ND - Tape & Reel (TR) 587-1638-1-ND - Cut Tape (CT) 587-1638-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NR3010T2R2M |
Description | FIXED IND 2.2UH 1.1A 114MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Drum Core, Wirewound Inductor 1.1 A 114mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NR3010T2R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 114mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 82MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.1.45900 | kr.14.59 |
| 100 | kr.1.19740 | kr.119.74 |
| 1.000 | kr.0.98483 | kr.984.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.92855 | kr.1,857.10 |
| 4.000 | kr.0.87557 | kr.3,502.28 |
| 6.000 | kr.0.84600 | kr.5,076.00 |
| 10.000 | kr.0.81021 | kr.8,102.10 |
| 14.000 | kr.0.78748 | kr.11,024.72 |
| 20.000 | kr.0.76411 | kr.15,282.20 |
| 50.000 | kr.0.72000 | kr.36,000.00 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |

