10 µH Semi-Shielded Drum Core, Wirewound Inductor 510 mA 540mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NR3010T100M

DigiKey Part Number
587-1635-2-ND - Tape & Reel (TR)
587-1635-1-ND - Cut Tape (CT)
587-1635-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NR3010T100M
Description
FIXED IND 10UH 510MA 540 MOHM
Customer Reference
Detailed Description
10 µH Semi-Shielded Drum Core, Wirewound Inductor 510 mA 540mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NR3010T100M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
500mA
Mfr
Shielding
Semi-Shielded
Series
DC Resistance (DCR)
540mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
35MHz
Part Status
Obsolete
Operating Temperature
-25°C ~ 120°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSXBD3030KKT100MTaiyo Yuden2.000587-LSXBD3030KKT100MCT-NDkr.0.91984Direct
LBXNE3030KKT100MNTaiyo Yuden0587-LBXNE3030KKT100MNTR-NDkr.0.82078MFR Recommended
LCXNE3030KKT100MNTaiyo Yuden0587-LCXNE3030KKT100MNTR-NDkr.0.82921MFR Recommended
LLXNE3030KKT100MNTaiyo Yuden0587-LLXNE3030KKT100MNTR-NDkr.0.71553MFR Recommended
LMXNE3030KKT100MNTaiyo Yuden0587-LMXNE3030KKT100MNTR-NDkr.0.82078MFR Recommended
In-Stock: 10.790
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.50300kr.15.03
100kr.1.23380kr.123.38
1.000kr.1.01459kr.1,014.59
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.95665kr.1,913.30
4.000kr.0.90206kr.3,608.24
6.000kr.0.87159kr.5,229.54
10.000kr.0.83471kr.8,347.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000