
NR10050T100M | |
|---|---|
DigiKey Part Number | 587-1698-2-ND - Tape & Reel (TR) 587-1698-1-ND - Cut Tape (CT) 587-1698-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NR10050T100M |
Description | FIXED IND 10UH 4.1A 32.5 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Drum Core, Wirewound Inductor 4.1 A 32.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NR10050T100M Models |
Category | Current - Saturation (Isat) 4.7A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 32.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 15MHz |
Part Status Active | Operating Temperature -25°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.394" L x 0.386" W (10.00mm x 9.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.3.76600 | kr.37.66 |
| 100 | kr.3.09390 | kr.309.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.69894 | kr.1,349.47 |
| 1.000 | kr.2.54488 | kr.2,544.88 |
| 1.500 | kr.2.45891 | kr.3,688.36 |
| 2.500 | kr.2.35483 | kr.5,887.08 |
| 3.500 | kr.2.28876 | kr.8,010.66 |
| 5.000 | kr.2.22079 | kr.11,103.95 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |

