MSAYU32MSLD475MPNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.8.64275
Datasheet
4.7 µF ±20% 50V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAYU32MSLD475MPNA01

DigiKey Part Number
587-MSAYU32MSLD475MPNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSAYU32MSLD475MPNA01
Description
CAP CER 4.7UF 50V X5R 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 50V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSAYU32MSLD475MPNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Features
Low Distortion
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLAYU32MSLD475MPNA01Taiyo Yuden0587-MLAYU32MSLD475MPNA01TR-NDkr.8.64275Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.64275kr.8,642.75
Manufacturers Standard Package
Unit Price without VAT:kr.8.64275
Unit Price with VAT:kr.10.80344