MFG_MSAYT31LBLD106KTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAYT31LBLD106KTNA01

DigiKey Part Number
587-MSAYT31LBLD106KTNA01TR-ND - Tape & Reel (TR)
587-MSAYT31LBLD106KTNA01CT-ND - Cut Tape (CT)
587-MSAYT31LBLD106KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSAYT31LBLD106KTNA01
Description
CAP CER 10UF 25V X5R 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSAYT31LBLD106KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low Distortion
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.550
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.40000kr.6.40
10kr.4.11500kr.41.15
50kr.3.20640kr.160.32
100kr.2.92610kr.292.61
500kr.2.63412kr.1,317.06
1.000kr.2.30573kr.2,305.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.18522kr.4,370.44
4.000kr.2.06059kr.8,242.36
6.000kr.2.01667kr.12,100.02
10.000kr.1.97194kr.19,719.40
14.000kr.1.94894kr.27,285.16
20.000kr.1.91794kr.38,358.80
24.000kr.1.90326kr.45,678.24
Manufacturers Standard Package
Unit Price without VAT:kr.6.40000
Unit Price with VAT:kr.8.00000