1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAYT168BLD105KTNA01

DigiKey Part Number
587-MSAYT168BLD105KTNA01TR-ND - Tape & Reel (TR)
587-MSAYT168BLD105KTNA01CT-ND - Cut Tape (CT)
587-MSAYT168BLD105KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSAYT168BLD105KTNA01
Description
CAP CER 1UF 25V X5R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSAYT168BLD105KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Features
Low Distortion
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.684
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.1.54100kr.15.41
50kr.1.14000kr.57.00
100kr.1.01570kr.101.57
500kr.0.80708kr.403.54
1.000kr.0.74260kr.742.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.64609kr.2,584.36
8.000kr.0.61024kr.4,881.92
12.000kr.0.59229kr.7,107.48
20.000kr.0.57239kr.11,447.80
28.000kr.0.56075kr.15,701.00
40.000kr.0.54956kr.21,982.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000