2.2 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASU319HB5225KTNA01

DigiKey Part Number
587-MSASU319HB5225KTNA01TR-ND - Tape & Reel (TR)
587-MSASU319HB5225KTNA01CT-ND - Cut Tape (CT)
587-MSASU319HB5225KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASU319HB5225KTNA01
Description
CAP CER 2.2UF 50V X5R 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASU319HB5225KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.168
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.86200kr.8.62
50kr.0.61760kr.30.88
100kr.0.54270kr.54.27
500kr.0.41756kr.208.78
1.000kr.0.37901kr.379.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.32117kr.1,284.68
8.000kr.0.29971kr.2,397.68
12.000kr.0.28896kr.3,467.52
20.000kr.0.27706kr.5,541.20
28.000kr.0.27010kr.7,562.80
40.000kr.0.26341kr.10,536.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500