
LSQPA322525T680KR | |
|---|---|
DigiKey Part Number | 587-LSQPA322525T680KRTR-ND - Tape & Reel (TR) 587-LSQPA322525T680KRCT-ND - Cut Tape (CT) 587-LSQPA322525T680KRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQPA322525T680KR |
Description | FIXED IND 68UH 410MA 1.3 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 68 µH Semi-Shielded Wirewound Inductor 410 mA 1.3Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQPA322525T680KR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 68 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 320mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 1.3Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.1.02400 | kr.10.24 |
| 100 | kr.0.84420 | kr.84.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.69395 | kr.693.95 |
| 2.000 | kr.0.65431 | kr.1,308.62 |
| 3.000 | kr.0.63217 | kr.1,896.51 |
| 5.000 | kr.0.60538 | kr.3,026.90 |
| 7.000 | kr.0.58835 | kr.4,118.45 |
| 10.000 | kr.0.57085 | kr.5,708.50 |
| 25.000 | kr.0.52827 | kr.13,206.75 |
| 50.000 | kr.0.49825 | kr.24,912.50 |
| 100.000 | kr.0.48800 | kr.48,800.00 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

