
MAASL105SB7473KFNA01 | |
---|---|
DigiKey Part Number | 587-MAASL105SB7473KFNA01TR-ND - Tape & Reel (TR) 587-MAASL105SB7473KFNA01CT-ND - Cut Tape (CT) 587-MAASL105SB7473KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASL105SB7473KFNA01 |
Description | CAP CER 0.047UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASL105SB7473KFNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.24300 | kr.2.43 |
50 | kr.0.16520 | kr.8.26 |
100 | kr.0.14140 | kr.14.14 |
500 | kr.0.10752 | kr.53.76 |
1.000 | kr.0.08960 | kr.89.60 |
2.500 | kr.0.07682 | kr.192.05 |
5.000 | kr.0.06913 | kr.345.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.04860 | kr.486.00 |
20.000 | kr.0.04807 | kr.961.40 |
30.000 | kr.0.04779 | kr.1,433.70 |
50.000 | kr.0.04747 | kr.2,373.50 |
70.000 | kr.0.04729 | kr.3,310.30 |
100.000 | kr.0.04710 | kr.4,710.00 |
120.000 | kr.0.04701 | kr.5,641.20 |
240.000 | kr.0.04554 | kr.10,929.60 |
250.000 | kr.0.04540 | kr.11,350.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |