MFG_MSASU105SB5224KFNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASU105SB5224KFNA01

DigiKey Part Number
587-MSASU105SB5224KFNA01TR-ND - Tape & Reel (TR)
587-MSASU105SB5224KFNA01CT-ND - Cut Tape (CT)
587-MSASU105SB5224KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASU105SB5224KFNA01
Description
CAP CER 0.22UF 50V X5R 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASU105SB5224KFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70.108
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.64000kr.6.40
50kr.0.45180kr.22.59
100kr.0.39420kr.39.42
500kr.0.27648kr.138.24
1.000kr.0.25990kr.259.90
2.500kr.0.23864kr.596.60
5.000kr.0.22002kr.1,100.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.20470kr.2,047.00
20.000kr.0.19210kr.3,842.00
30.000kr.0.18579kr.5,573.70
50.000kr.0.17879kr.8,939.50
70.000kr.0.17470kr.12,229.00
100.000kr.0.17077kr.17,077.00
120.000kr.0.16891kr.20,269.20
240.000kr.0.16731kr.40,154.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250